Filter Your Search
1 - 2 of 2 results
![]() |
TPS71710DRVR
Texas Instruments
|
$0.6039 | Yes | Yes | Active | 6.5 V | 2.5 V | 1 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 1 | 1.03 V | 970 mV | BICMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
TPS71710DRVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 V | 2.5 V | 1 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 1 | 1.03 V | 970 mV | BICMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.08,25 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |