Filter Your Search
1 - 1 of 1 results
|
TPS71730QDRVRQ1
Texas Instruments
|
$0.6399 | Yes | Yes | Active | 6.5 V | 3.3 V | 3 V | 170 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.09 V | 2.91 V | BICMOS | 3 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments |