Filter Your Search
1 - 2 of 2 results
|
TPS71928-28DRVR
Texas Instruments
|
$1.0537 | Yes | Yes | Active | 6.5 V | 3.2 V | 2.8 V | 230 mV | 200 mA | 2.8 V | 400 mV | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | BICMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | ||
|
TPS71928-28DRVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 3.2 V | 2.8 V | 230 mV | 200 mA | 2.8 V | 400 mV | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | BICMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.08,25 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |