Filter Your Search
1 - 1 of 1 results
|
TPS7201QDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 3 V | 560 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 0.43 | 3.62 % | 1 | 9.75 V | 1.2 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |