Filter Your Search
1 - 1 of 1 results
|
TPS73512QDRBRQ1
Texas Instruments
|
$0.8673 | Yes | Yes | Active | 6.5 V | 2.7 V | 1.2 V | 280 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.02997 % | 1 | 1.236 V | 1.164 V | BICMOS | 3 % | S-PDSO-N8 | e4 | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments |