Filter Your Search
1 - 1 of 1 results
|
TPS73733DCQRG4
Texas Instruments
|
$0.7236 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 130 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |