Filter Your Search
1 - 1 of 1 results
|
TPS74533PQWDRVRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 3.8 V | 3.3 V | 225 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.0075 % | 1 | 3.3495 V | 3.2505 V | 1.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 | 2019-06-30 | Fixed,Positive,Single Output,Ldo | Texas Instruments |