Filter Your Search
1 - 2 of 2 results
|
TPS75518KC
Texas Instruments
|
$3.8867 | Yes | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 250 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00486 % | 1 | 1.854 V | 1.746 V | PMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TPS75518KCG3
Texas Instruments
|
$4.4500 | Yes | Obsolete | 5.5 V | 2.8 V | 1.8 V | 100 mV | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00486 % | 1 | 1.854 V | 1.746 V | PMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |