Parametric results for: TPS75533KTT under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tps75533ktt
Select parts from the table below to compare.
Compare
Compare
TPS75533KTTR
Texas Instruments
$3.8702 Yes Yes Active 5.5 V 3.899 V 3.3 V 250 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.00396 % 1 3.399 V 3.201 V PMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-5 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS75533KTTRG3
Texas Instruments
$3.8750 Yes Yes Active 5.5 V 3.899 V 3.3 V 250 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.00396 % 1 3.399 V 3.201 V PMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS75533KTTT
Texas Instruments
$4.5277 Yes Obsolete 5.5 V 3.899 V 3.3 V 250 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.00396 % 1 3.399 V 3.201 V PMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-5 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS75533KTTTG3
Texas Instruments
$4.6282 Yes Obsolete 5.5 V 3.899 V 3.3 V 250 mV 5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.00396 % 1 3.399 V 3.201 V PMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS75533KTT
Texas Instruments
Check for Price No No Obsolete 5.5 V 3.899 V 3.3 V 5 A -3.3 V 2 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.00396 % 1 3.399 V 3.201 V PMOS 3 % R-PSSO-G5 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments