Filter Your Search
1 - 2 of 2 results
![]() |
TPS76650DR
Texas Instruments
|
$0.8084 | Yes | Yes | Active | 10 V | 5.4 V | 5 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 13.5 V | 1 | 5.15 V | 4.85 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
TPS76650DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 5.4 V | 5 V | 140 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 13.5 V | 1 | 5.15 V | 4.85 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |