Parametric results for: TPS76918QDBVRQ1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps76918qdbvrq1
Select parts from the table below to compare.
Compare
Compare
TPS76918QDBVRQ1
Texas Instruments
Check for Price Yes Yes Active 10 V 2.7 V 1.8 V 71 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13.5 V 0.0041472 % 0.012 % 1 1.854 V 1.746 V 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments