Filter Your Search
1 - 3 of 3 results
|
TPS78628DCQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.38 V | 2.8 V | 410 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.0057 % | 1 | 2.856 V | 2.744 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
TPS78628DCQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.38 V | 2.8 V | 390 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.0057 % | 1 | 2.856 V | 2.744 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS78628DCQR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.38 V | 2.8 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 1 | 2.856 V | 2.744 V | BICMOS | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo |