Filter Your Search
1 - 2 of 2 results
|
TPS79533DCQRG4N/S
Texas Instruments
|
Check for Price | Active | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TPS79533DCQRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5.5 V | 3.46 V | 3.3 V | 110 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6 V | 0.00475 % | 1 | 3.366 V | 3.234 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments |