Filter Your Search
1 - 10 of 13 results
|
TPS79601DRBT
Texas Instruments
|
$1.8151 | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601DCQ
Texas Instruments
|
$2.8892 | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | R-PDSO-G6 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601DCQR
Texas Instruments
|
$3.0462 | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | R-PDSO-G6 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601DCQG4
Texas Instruments
|
$4.9214 | No | Obsolete | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.5 V | 1.2 V | BICMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | GREEN, PLASTIC, SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||
|
TPS79601KTTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601DRBTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79601KTTT
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.5 V | 1.2 V | BICMOS | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||
|
TPS79601KTTTG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.42 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
TPS79601DRBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 220 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 1 | 5.4 V | 1.2 V | BICMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |