Filter Your Search
1 - 3 of 3 results
|
TPS79650DRBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 5.3 V | 5 V | 220 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.036 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
TPS79650DRBR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 5.3 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.15 V | 4.85 V | BICMOS | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
TPS79650DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 5.3 V | 5 V | 200 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |