Filter Your Search
1 - 1 of 1 results
|
TPS7A1008PYKAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.3 V | 800 mV | 70 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 70 mV | 0.00047856 % | 1 | 812 mV | 788 mV | 1.5 % | R-PBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,35 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 350 µm | BOTTOM | 740 µm | 1.09 mm | 400 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |