Filter Your Search
1 - 2 of 2 results
|
TPS7A2633DRVR
Texas Instruments
|
$0.5445 | Yes | Yes | Active | 18 V | 4.1 V | 3.3 V | 355 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 1 | 3.333 V | 3.267 V | 1 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2019-10-18 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
PTPS7A2633DRVR
Texas Instruments
|
Check for Price | Obsolete | 18 V | 4.1 V | 3.3 V | 355 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 20 V | 0.0033 % | 0.0165 % | 1 | 3.333 V | 3.267 V | 1 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | 2019-08-01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |