Parametric results for: TPS7A7200RGTT under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps7a7200rgtt
Select parts from the table below to compare.
Compare
Compare
TPS7A7200RGTT
Texas Instruments
$2.3130 Yes Yes Active 6.5 V 1.43 V 180 mV 2 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 900 mV CMOS 3 % S-PQCC-N16 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments