Filter Your Search
1 - 1 of 1 results
![]() |
TPS7B8133QKVURQ1
Texas Instruments
|
$0.6681 | Yes | Yes | Active | 40 V | 6 V | 3.3 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 675 mV | 1 | 3.3495 V | 3.2505 V | 1.5 % | R-PSSO-G4 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | TO-252, | compliant | EAR99 | 8542.39.00.01 | 2019-10-11 | Fixed,Positive,Single Output,Ldo | Texas Instruments |