Filter Your Search
1 - 2 of 2 results
|
PTPSM5601R5HRDAR
Texas Instruments
|
Check for Price | No | Obsolete | 60 V | 4.2 V | 1.5 A | 1.15 MHz | SWITCHING REGULATOR | AUTOMOTIVE | 125 °C | -40 °C | TEXAS INSTRUMENTS INC | unknown | |||||||||||||||||||||||||||||||||
|
TPSM5601R5HRDAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 4.2 V | 1 V | 16 V | 1.5 A | 24 V | 1 | YES | BUCK-BOOST | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PXMA-N15 | e4 | 3 | 125 °C | -40 °C | 245 | 15 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | NO LEAD | UNSPECIFIED | 5 mm | 5.5 mm | 4.1 mm | TEXAS INSTRUMENTS INC | compliant | B3QFN-15 | Texas Instruments |