Filter Your Search
1 - 1 of 1 results
|
TPSM63603V5RDHR
Texas Instruments
|
Check for Price | Yes | No | Active | 24 V | 5 V | 36 V | 3 V | 1 V | 16 V | 3 A | 1 | YES | BUCK-BOOST | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PBCC-N30 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 30 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | 4 mm | 6 mm | 1.9 mm | TEXAS INSTRUMENTS INC | B0QFN -32 | compliant | Texas Instruments |