Parametric results for: TQFP 44 PACKAGE FOOTPRINT under Microcontrollers

Filter Your Search

1 - 10 of 7,729 results

|
-
-
-
-
-
-
-
-
-
Package Code: TQFP,PACKAGE
Select parts from the table below to compare.
Compare
Compare
ATMEGA48PA-15AZ
Microchip Technology Inc
$0.4956 Yes Yes Active 8 16 MHz 4096 512 AVR RISC 16 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 16 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G32 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATMEGA48PA-ANR
Microchip Technology Inc
$0.5255 Yes Yes Active 8 20 MHz 4096 512 512 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP, QFP32,.35SQ,32 compliant EAR99 8542.31.00.01 Microchip
AT89LP428-20AU
Microchip Technology Inc
$0.7047 Yes Yes Obsolete 8 20 MHz 4096 768 8051 25 MHz 30 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT NO NO YES 2 1 8 YES FLASH 10 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT89S51-24AU
Atmel Corporation
$0.7350 Yes Yes Transferred 8 24 MHz 4096 128 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 4 NO 8 NO 0.125 FLASH 25 mA 5.5 V 4 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 unknown 3A991.A.2 8542.31.00.01 Microchip QFP 44
ATMEGA48V-10AUR
Microchip Technology Inc
$0.8348 Yes Yes Active 8 20 MHz 4096 512 512 AVR RISC 10 MHz 23 3 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.31.00.01 Microchip
ATSAMD21E15B-AFT
Microchip Technology Inc
$0.8502 Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 26 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 4 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-PQFP-G32 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAMD21E15L-AFT
Microchip Technology Inc
$0.8502 Yes Yes Active 32 48 MHz 32768 4096 4096 Cortex-M0+ 32 MHz 26 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 4 8 8 YES FLASH 92 mA 3.63 V 1.62 V INDUSTRIAL S-PQFP-G32 e3 3 125 °C -40 °C 260 TS 16949 30 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant Microchip
EFM8BB31F16G-B-QFP32
Silicon Laboratories Inc
$0.8532 Yes Yes Obsolete 8 50 MHz 16384 2304 8051 50 MHz 28 7 YES 3 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 2 2 8 8 YES FLASH 14.4 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G32 e3 2 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 Silicon Labs 2016-11-07
ATTINY48-AUR
Atmel Corporation
$0.8533 Yes Yes Transferred 8 12 MHz 4096 256 AVR RISC 12 MHz 8 28 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ 0 12 AVR NO AVR NO 4 YES 8 YES 0.25 FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32
ATTINY88-AUR
Atmel Corporation
$0.8735 Yes Yes Transferred 8 12 MHz 8192 512 AVR RISC 12 MHz 8 28 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ 0 12 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ATMEL CORP 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 compliant 8542.31.00.01 Microchip QFP 32