Filter Your Search
1 - 2 of 2 results
|
TR/1608FF-750MA
Eaton Corporation
|
Check for Price | Active | 24 V | 750 mA | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||
|
TR/1608FF-750MA
Cooper Industries
|
Check for Price | No | Obsolete | 24 V | 750 mA | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 35 A | 5 s | CSA; UL | 125 °C | -65 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 |