Filter Your Search
1 - 6 of 6 results
|
TR200551A000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 20 | 20 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||
|
TR2005500000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 20 | 20 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||
|
TR20025-S
Toroid Corpration Inc
|
Check for Price | Contact Manufacturer | NO | TURNS RATIO: 1:2000 | CHASSIS MOUNT | TOROID CORP | unknown | EAR99 | WOUND PRIMARY | CURRENT TRANSFORMER | |||||||||||||||||||||||||||||||||||
|
TR2005510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 20 | 20 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||
|
TR200RID
Mersen Electrical Power
|
Check for Price | Active | NO | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | CSA; UL | INLINE/HOLDER | MERSEN S A | compliant | EAR99 | 200 A | TIME DELAY | 181 mm | 40 mm | INDICATOR | ELECTRIC FUSE | 200 kA | 250 V | 250 V | TAB/BLADE | ||||||||||||||||||||||||||
|
TR200
General Diode Corp
|
Check for Price | Obsolete | 20 A | 2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | 175 °C | CATHODE | GENERAL DIODE CORP | unknown | EAR99 |