Filter Your Search
1 - 10 of 29 results
|
G6K-2F-Y-TR-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 4 V | 500 mV | 7.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | SURFACE MOUNT-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5.2 mm | 10 mm | 10mm x 6.5mm x 5.2mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||
|
G6S-2F-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 3.75 V | 500 mV | 10 V | 2A@250VAC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD ALLOY | 8 | 2 FORM C | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
G6SU-2F-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 100 mW | 250 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.75 V | 3.75 V | 9 V | 2A@250VAC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TR | 2 FORM C | NO | SOLDER | 7.3 mm | 9.2 mm | 14.8 mm | 14.8mm x 7.3mm x 9.2mm | 0.002900685801371603 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
G6SK-2F-YTR5VDC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6KU-2F-Y-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 21 mA | 3.75 V | 3.75 V | 7.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | SURFACE MOUNT-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5.2 mm | 10 mm | 10mm x 6.5mm x 5.2mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||
|
G6SU-2G-YTR5VDC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G6K-2G-TR-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 4 V | 500 mV | 7.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | SURFACE MOUNT-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5.4 mm | 10 mm | 10mm x 6.5mm x 5.4mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||
|
G6K-2P-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 4 V | 500 mV | 7.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5 mm | 10 mm | 10mm x 6.5mm x 5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||
|
TR5VD-S-Z/5VDC
Ningbo Tianbo Ganglian Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 360 mW | 70 Ω | 2 A | 120 V | 60 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 500 mV | 240VA@120VAC | 2A@120VAC | 48W@60VDC | 2A@60VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 3 ms | CUL; UL | -30 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | NO | SOLDER | 7.4 mm | 10 mm | 12.4 mm | 12.4mm x 7.4mm x 10mm | 0.004000508001016002 inch | NINGBO TIANBO GANGLIAN ELECTRONICS CO LTD | unknown | ||||||||||||
|
G6KU-2P-Y-TR5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 21 mA | 3.75 V | 3.75 V | 7.5 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TR, 13 INCH | 2 FORM C | SEALED TYPE | NO | Tin (Sn) | SOLDER | 6.5 mm | 5 mm | 10 mm | 10mm x 6.5mm x 5mm | 3.5 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |