Parametric results for: TRIAC BURST FIRE CONTROL ... under TRIACs

Filter Your Search

1 - 10 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAC97A6,116
WeEn Semiconductor Co Ltd
$0.0872 Yes Active 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0109NN,135
NXP Semiconductors
$0.0906 Yes Transferred 500 µA 10 mA 10 mA 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2 V/us 50 V/us 1.3 V R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 SC-73 4 SOT223
Z0103MA0,116
WeEn Semiconductor Co Ltd
$0.1040 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD , unknown EAR99 WeEn Semiconductors
BT131-800D,412
WeEn Semiconductor Co Ltd
$0.1050 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT131-600D,412
WeEn Semiconductor Co Ltd
$0.1050 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103MA,126
WeEn Semiconductor Co Ltd
$0.1059 Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
Z0103MA,116
WeEn Semiconductor Co Ltd
$0.1059 Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 WeEn Semiconductors
Z0109NN,135
WeEn Semiconductor Co Ltd
$0.1112 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT1308W-600D,115
WeEn Semiconductor Co Ltd
$0.1115 Yes Active 600 V 800 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0107MA,116
WeEn Semiconductor Co Ltd
$0.1130 Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors