Filter Your Search
1 - 10 of 5,994 results
|
T2500M-N
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 mA | 25 mA | 600 V | 6 A | TRIAC | SINGLE | 2.5 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC3030-25-BA
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MAC320-8-D1
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 600 V | 20 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
2N6347A-A16A
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 400 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||||
|
MAC16-4-A16A
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 mA | 100 mA | 200 V | 15 A | TRIAC | SINGLE | 500 V/us | 2 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||
|
MAC229A10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.8 V | 2 mA | 15 mA | 10 mA | 800 V | 8 A | TRIAC | SINGLE | 25 V/us | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
SC143D-BD
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC16-4-AS
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 mA | 100 mA | 200 V | 15 A | TRIAC | SINGLE | 500 V/us | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MAC223-4-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
2N6349A-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 800 V | 12 A | TRIAC | SINGLE | 2 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 |