Filter Your Search
1 - 1 of 1 results
![]() |
TRN1-0521SM
Traco Power
|
Check for Price | Yes | Active | 9 V | 5 V | 13.2 V | 4.5 V | 4.95 V | 5.05 V | 100 mA | 2 | YES | NO | ALSO HAS OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F7 | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | FLAT | DUAL | 11.3 mm | 11.9 mm | 11.9 mm | TRACO ELECTRONIC AG | SMD-7 | compliant | EAR99 | 2017-08-29 |