Parametric results for: TRS3237EIDBR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: trs3237eidbr
Select parts from the table below to compare.
Compare
Compare
TRS3237EIDBR
Texas Instruments
$1.6552 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 µA 2 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3237EIDBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 mA 2 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01