Filter Your Search
1 - 10 of 745 results
|
TS045FX3IFT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F1YCET
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 10 ppm | 0.025 % | 5 PPM/YEAR | 120 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045FYYIST
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 11.1mm X 4.83mm X 4.3 mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | |||
|
TS045F3YCAT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 30 ppm | 0.025 % | 5 PPM/YEAR | 120 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F2YCGT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 20 ppm | 0.025 % | 5 PPM/YEAR | 120 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F33IET
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F1XCBT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 120 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045FY2CKT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F3YCLT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 30 ppm | 0.025 % | 5 PPM/YEAR | 120 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 | ||
|
TS045F2XIJT
CTS Corporation
|
Check for Price | Yes | Active | 4.5 MHz | 20 ppm | 0.015 % | 5 PPM/YEAR | 120 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.30 |