Filter Your Search
1 - 10 of 813 results
|
TS103F11CLT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103-300.000K500/I
Statek Corporation
|
Check for Price | No | Contact Manufacturer | PARALLEL - FUNDAMENTAL | e0 | Tin/Lead (Sn/Pb) | STATEK CORP | compliant | 8541.60.00.80 | ||||||||||||||||||
|
TS103FXYCLT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 15 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103FYYCGT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 25 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103FX3CGT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103F22IJT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103F12IBT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103F35CAT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103F33CBT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS103F11CFT
CTS Corporation
|
Check for Price | Yes | Active | 10.368 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 |