Filter Your Search
1 - 1 of 1 results
|
TS-1500-148A
Mean Well
|
Check for Price | Yes | Active | 48 V | 100 V | 60 V | 42 V | 97 V | 103 V | 1 | NO | NO | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 89 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 1.5 kW | R-XXMA-X | EAC | 40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 220 mm | 420 mm | 88 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |