Filter Your Search
1 - 10 of 793 results
|
ATS122-E
CTS Corporation
|
$0.1920 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS122
CTS Corporation
|
$0.2112 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||||
|
ATS122B-E
CTS Corporation
|
$0.2112 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS122SM-1E
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS122BSM-1E
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS122BSM-1
CTS Corporation
|
$0.2498 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS122SM-1
CTS Corporation
|
$0.2498 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | ||
|
TS122F23CDT
CTS Corporation
|
$0.2517 | Yes | Yes | Active | 12.288 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
TS122F23CET
CTS Corporation
|
$0.2517 | Yes | Yes | Active | 12.288 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
TS122F33CET
CTS Corporation
|
$0.2517 | Yes | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |