Filter Your Search
1 - 2 of 2 results
|
TS1874AIDT
STMicroelectronics
|
$0.6849 | Yes | Active | 1 mV | 0.6 V/us | 125 nA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1700 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TS1874AID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 mV | 0.6 V/us | 125 nA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1700 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |