Filter Your Search
1 - 1 of 1 results
|
TS1874AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.54 V/us | 150 nA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1600 | 3160 | NO | R-PDIP-T14 | Not Qualified | e3 | 77 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |