Filter Your Search
1 - 3 of 3 results
|
TS2596CM5-33
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12 V | 3.3 V | 40 V | 4.5 V | 3.168 V | 3.432 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | 1 | R-PSSO-G5 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.26 mm | 10.24 mm | 4.57 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
TS2596CM533RN
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12 V | 3.3 V | 40 V | 4.75 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.26 mm | 10.24 mm | 4.57 mm | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, TO-263, D2PAK-5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TS2596CM533RNG
Taiwan Semiconductor
|
Check for Price | Active | SWITCHING REGULATOR | 3 | 260 | 30 | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 |