Filter Your Search
1 - 2 of 2 results
|
TS272ACP
STMicroelectronics
|
Check for Price | No | No | Obsolete | 6.5 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TS272ACPT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 6.5 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |