Filter Your Search
1 - 1 of 1 results
|
TS272CDT
STMicroelectronics
|
$0.6357 | Yes | Active | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |