Filter Your Search
1 - 2 of 2 results
|
TS27M2AIDT
STMicroelectronics
|
$0.5040 | Yes | Active | 6.5 mV | 0.6 V/us | 300 pA | 300 µA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TS27M2AID
STMicroelectronics
|
Check for Price | Yes | Active | 6.5 mV | 0.6 V/us | 300 pA | 600 µA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |