Filter Your Search
1 - 2 of 2 results
|
TS27M4ACDT
STMicroelectronics
|
Check for Price | Yes | Active | 6.5 mV | 0.6 V/us | 150 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | COMMERCIAL | 1000 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
TS27M4ACD
STMicroelectronics
|
Check for Price | Yes | Active | 6.5 mV | 0.6 V/us | 150 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | COMMERCIAL | 1000 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |