Filter Your Search
1 - 1 of 1 results
|
TS27M4ACN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 0.6 V/us | 150 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | COMMERCIAL | 1000 | 20000 | R-PDIP-T14 | Not Qualified | e3 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |