Filter Your Search
1 - 2 of 2 results
|
TS2937CP33RO
Taiwan Semiconductor
|
Check for Price | Obsolete | 26 V | 4.3 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.399 V | 3.201 V | 3 % | R-PSSO-G2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.5 mm | 2.49 mm | TAIWAN SEMICONDUCTOR CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
TS2937CP33ROG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 26 V | 4.3 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.399 V | 3.2 V | 3 % | R-PSSO-G2 | 3 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.5 mm | 2.38 mm | TAIWAN SEMICONDUCTOR CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |