Filter Your Search
1 - 2 of 2 results
![]() |
TS3704MDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 600 pA | 100 µA | 1.2 µs | 4 | COMPARATOR | 5 V | CMOS | PUSH-PULL | 18 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
TS3704MD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 600 pA | 100 µA | 1.2 µs | 4 | COMPARATOR | 5 V | CMOS | 600 pA | PUSH-PULL | 18 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |