Filter Your Search
1 - 1 of 1 results
|
TS372CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 150 pA | 1 mA | 600 ns | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |