Filter Your Search
1 - 2 of 2 results
|
TS3809CXERF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 V | 6 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.95 mm | 1.3 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TS3809CXERFG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 6 V | 35 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 |