Filter Your Search
1 - 10 of 896 results
|
TS391IQ2T
STMicroelectronics
|
$0.2711 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
TS391SN2T1G
onsemi
|
$0.3921 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-5 | TSOP-5 | 5 | 483 | |||||||||||||||||
|
TS391RILT
STMicroelectronics
|
$0.4273 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
TS391ILT
STMicroelectronics
|
$0.4474 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOT-23 | 5 | ||||||||||||||||||
|
NCV391SN2T1G
onsemi
|
$0.4475 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-5 | TSOP-5 | 5 | 483 | ||||||||||||||||
|
TS391AILT
STMicroelectronics
|
$0.4548 | Yes | Active | 2 mV | 250 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 150 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||
|
TS391RIYLT
STMicroelectronics
|
$0.6857 | Yes | Active | COMPARATOR | NOT SPECIFIED | NOT SPECIFIED | TR | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2020-03-11 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS391IYLT
STMicroelectronics
|
$0.8494 | Yes | Active | 9 mV | 400 nA | 1.25 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOT-23 | 5 | ||||||||||||||||||
|
TS391F1XCJT
CTS Corporation
|
Check for Price | Yes | Active | e1 | 70 °C | -20 °C | YES | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.60 | HC-49/US, 2 PIN | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.015 % | 10 ppm | 9 pF | SURFACE MOUNT | 39.16 MHz | 11.1mm X 4.83mm X 4.3 mm | 30 Ω | ||||||||||||||||||||||||||||||||||||||||
|
TS391FX3CKT
CTS Corporation
|
Check for Price | Yes | Active | e1 | 70 °C | -20 °C | YES | TIN SILVER COPPER OVER NICKEL | CTS CORP | unknown | 8541.60.00.60 | HC-49/US, 2 PIN | AT CUT | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 15 ppm | 8 pF | SURFACE MOUNT | 39.16 MHz | 11.1mm X 4.83mm X 4.3 mm | 30 Ω |