Filter Your Search
1 - 5 of 5 results
|
TS393CDT
STMicroelectronics
|
$0.4963 | Yes | Active | 6.5 mV | 600 pA | 50 µA | 1.5 µs | 2 | COMPARATOR | 3 V | CMOS | -18 V | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TS393CD
Taiwan Semiconductor
|
Check for Price | Yes | Active | 9 mV | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TAIWAN SEMICONDUCTOR CO LTD | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor | ||||||||||||||||
|
TS393CDC3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mV | 250 nA | 1.3 µs | 2 | COMPARATOR | 5 V | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.195 mm | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TS393CDC3G
Taiwan Semiconductor
|
Check for Price | Active | 5 mV | 13 µs | 2 | COMPARATOR | 5 V | 36 V | COMMERCIAL | R-PDIP-T8 | 3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.195 mm | TAIWAN SEMICONDUCTOR CO LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TS393CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 600 pA | 50 µA | 1.5 µs | 2 | COMPARATOR | 3 V | CMOS | 600 pA | -18 V | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |