Filter Your Search
1 - 1 of 1 results
|
TS3A44159RGTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 35 MHz | 800 mΩ | 50 mΩ | 75 ns | 50 ns | SPDT | CMOS | 4.3 V | NO/NC | 4 | 2 | 71 dB | SEPARATE OUTPUT | 700 nA | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.39.00.01 | Texas Instruments |