Filter Your Search
1 - 1 of 1 results
|
TS3A5018PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | 20 Ω | 400 mΩ | 10.5 ns | 9 ns | SPDT | NC | 1 | 4 | 48 dB | SEPARATE OUTPUT | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Texas Instruments |