Filter Your Search
1 - 1 of 1 results
|
TS3L110DE4
Texas Instruments
|
$0.8593 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |